Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LW1P-10M-GD

Switch Indicators LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators LED Round Screw Panel Mount with Threads
Search Keywords: LW1P10MGD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LW1P-10M-GD
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Flush
Lens Color: Green
Light Source: LED
Light Source Color: Green
Terminal Type: Screw
Family: LW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LW1P-10M-GD RoHS compliant?
Yes, LW1P-10M-GD is RoHS compliant.
What is the lead time for LW1P-10M-GD?
The standard lead time for LW1P-10M-GD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.26
10
$18.37
25
$17.82
50
$17.30
100
$16.36
250
$15.92
500 +
$15.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!