- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1L-M3C10-W
LW1L-M3C10-W
IDEC Corporation
Switch Push Button N.O. SPST Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Momentary Contact Screw Panel Mount
Search Keywords: LW1LM3C10W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1L-M3C10-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:N/A
-
Illumination:White,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$40.83
5
$36.43
10
$36.34
25
$34.32
50
$32.44
100
$32.36
250 +
$31.16
Click for Quote
Log in
to unlock special pricing