- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1L-M1C20V-S
LW1L-M1C20V-S
IDEC Corporation
Switch Push Button, N.O./N.C., DPDT, Round Button, 0.1A, 125VAC, 30VDC, Momentary, Panel Mount/Through Hole, PC Pins.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button, N.O./N.C., DPDT, Round Button, 0.1A, 125VAC, 30VDC, Momentary, Panel Mount/Through Hole, PC Pins.
Search Keywords: LW1LM1C20VS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1L-M1C20V-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:25.8mm x 25.8mm x 62mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$39.07
5
$34.86
10
$34.77
25
$32.84
50
$31.04
100
$30.96
250 +
$29.82
Click for Quote
Log in
to unlock special pricing