- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LW1K-2C3A
LW1K-2C3A
IDEC Corporation
Switch Key Lock N.O./N.C. 3PDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder Lug 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. 3PDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder Lug 500000Cycles Panel Mount
Search Keywords: LW1K2C3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1K-2C3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:3PDT
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$68.24
5
$60.89
10
$59.07
25
$56.54
50
$54.22
100
$52.77
250 +
$52.08
Click for Quote
Log in
to unlock special pricing