- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LW1F-2C60M-S
IDEC Corporation
LW1F-2C60M-S
Switch Selector N.O./N.C. DPDT 90° Knob 3A 250VAC 125VDC Screw 250000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1F-2C60M-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Maximum Current Rating:3@125VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Switch Configuration:N.O./N.C.