- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LW1F-2C60M-GD
LW1F-2C60M-GD
IDEC Corporation
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC Screw 500000Cycles Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC Screw 500000Cycles Panel Mount/Through Hole
Search Keywords: LW1F2C60MGD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1F-2C60M-GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:Green
-
Illumination Type:LED
-
Typical Illumination Voltage:60,60 VAC|VDC
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$59.07
5
$52.71
10
$51.13
25
$48.94
50
$46.93
100
$45.68
250 +
$45.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments