- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LW1F-2C30V-W
LW1F-2C30V-W
IDEC Corporation
Switch Selector N.O./N.C. 3PDT 90° Knob 0.1A 125VAC 30VDC PC Pins 500000Cycles Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 3PDT 90° Knob 0.1A 125VAC 30VDC PC Pins 500000Cycles Panel Mount/Through Hole
Search Keywords: LW1F2C30VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1F-2C30V-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:3PDT
-
Actuator Style:Knob
-
Illumination Color:White
-
Illumination Type:LED
-
Typical Illumination Voltage:30,30 VAC|VDC
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.93
5
$59.72
10
$57.94
25
$55.46
50
$53.18
100
$51.76
250 +
$51.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments