- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1B-M1C6-G
IDEC Corporation
LW1B-M1C6-G
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: LW1BM1C6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1B-M1C6-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LW1B-M1C6-G RoHS compliant?
Yes, LW1B-M1C6-G is RoHS compliant.
What is the lead time for LW1B-M1C6-G?
The standard lead time for LW1B-M1C6-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$25.70
5
$24.14
10
$23.10
25
$22.46
50
$21.56
100
$20.74
250 +
$20.23
Click for Quote
Log in
to unlock special pricing