- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1B-M1C1-B
LW1B-M1C1-B
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Quick Connect/Solder Tab Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Quick Connect/Solder Tab Panel Mount
Search Keywords: LW1BM1C1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1B-M1C1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.64
5
$18.03
10
$17.76
25
$17.41
50
$17.14
100
$16.88
250 +
$16.53
Click for Quote
Log in
to unlock special pricing