Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LW1B-A3C6M-Y

Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Screw Panel Mount
Search Keywords: LW1BA3C6MY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LW1B-A3C6M-Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 3A@125 VAC
Actuator Style: Mushroom Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 30 x 30 x 71.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LW1B-A3C6M-Y RoHS compliant?
Yes, LW1B-A3C6M-Y is RoHS compliant.
What is the lead time for LW1B-A3C6M-Y?
The standard lead time for LW1B-A3C6M-Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$48.57
5
$43.34
10
$42.04
25
$40.83
50
$38.59
100
$37.56
250 +
$37.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!