- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1B-A1C6M-R
LW1B-A1C6M-R
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 125VAC 30VDC Maintained Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 125VAC 30VDC Maintained Contact Screw Panel Mount
Search Keywords: LW1BA1C6MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1B-A1C6M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$37.60
5
$33.55
10
$33.47
25
$31.61
50
$29.88
100
$29.80
250 +
$28.70
Click for Quote
Log in
to unlock special pricing