- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LW1B-A1C3V-Y
IDEC Corporation
LW1B-A1C3V-Y
Switch Push Button N.O./N.C. 3PDT Flush Round Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LW1B-A1C3V-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight