- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- LF2B-D3P-BTHWW2-1M
IDEC Corporation
LF2B-D3P-BTHWW2-1M
The LF2B-D3P-BTHWW2-1M is a 580mm, 12V/24V DC powered, IP65-rated LED light strip with a clear cover for industrial applicatio ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LF2B-D3P-BTHWW2-1M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539510000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Clear |
| Category: | LED Linear luminaire |
| Color Temperature: | 6500 K |