- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LB-T7
IDEC Corporation
LB-T7
Contact Blocks N.O./N.C. 3PDT Quick Connect/Solder 5A 250VAC 125VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB-T7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:5@250VAC 30VDC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Family:LB-T7