- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LB-T60
IDEC Corporation
LB-T60
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC
Search Keywords: LBT60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB-T60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:5@250VAC 30VDC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Family:LB-T60
Product Guides
+
Frequently Asked Questions
Is LB-T60 RoHS compliant?
Yes, LB-T60 is RoHS compliant.
What is the lead time for LB-T60?
The standard lead time for LB-T60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$15.77
25
$12.59
50
$11.40
100
$10.90
250
$10.17
500
$9.95
1,000 +
$9.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT