- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LB-T5
LB-T5
IDEC Corporation
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 5A 250VAC 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 5A 250VAC 125VDC
Search Keywords: LBT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:5@250VAC 30VDC A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Family:LB-T5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.01
25
$4.56
100
$4.38
250
$4.29
500
$4.20
1,000
$4.15
2,500
$4.10
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing