- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- LB-T10
LB-T10
IDEC Corporation
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 125VAC 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 0.1A 125VAC 30VDC
Search Keywords: LBT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB-T10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1@125VAC 30VDC A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:30 V
-
Family:LB-T10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$15.65
25
$9.93
50
$9.13
100
$8.54
250
$7.80
500
$7.46
1,000
$7.28
2,500 +
$7.26
Click for Quote
Log in
to unlock special pricing