Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LB7P-1T01G

Switch Indicators Square Solder Lug Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators Square Solder Lug Panel Mount with Threads
Search Keywords: LB7P1T01G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LB7P-1T01G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Lens Shape: Square Flush
Lens Color: Green
Terminal Type: Solder
Family: LB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB7P-1T01G RoHS compliant?
Yes, LB7P-1T01G is RoHS compliant.
What is the lead time for LB7P-1T01G?
The standard lead time for LB7P-1T01G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.66
25
$15.09
50
$14.42
100
$13.80
250
$13.23
500
$12.88
1,000 +
$12.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!