- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB7L-A1T54PW
LB7L-A1T54PW
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Maintained Contact Panel Mount Quick Connect/Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Maintained Contact Panel Mount Quick Connect/Solder
Search Keywords: LB7LA1T54PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB7L-A1T54PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Square Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 36.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$23.96
5
$23.14
10
$22.58
25
$22.24
50
$21.77
100
$21.33
250 +
$21.06
Click for Quote
Log in
to unlock special pricing