- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB7GL-M1T14G
LB7GL-M1T14G
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Square Button Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Square Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: LB7GLM1T14G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB7GL-M1T14G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Square Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$48.68
5
$39.24
10
$38.42
25
$35.42
50
$33.87
100
$33.70
250 +
$33.53
Click for Quote
Log in
to unlock special pricing