Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LB7GL-A1T53G

Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Maintained Contact Quick Connect/Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: LB7GLA1T53G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LB7GL-A1T53G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@125VAC 30 VDC
Actuator Style: Flush Square Button
Illumination: Green,LED
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Dimension: 18mm x 18mm x 36.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB7GL-A1T53G RoHS compliant?
Yes, LB7GL-A1T53G is RoHS compliant.
What is the lead time for LB7GL-A1T53G?
The standard lead time for LB7GL-A1T53G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.62
5
$26.77
10
$25.54
25
$24.78
50
$23.71
100
$22.74
250 +
$22.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!