- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB6P-1T04G
IDEC Corporation
LB6P-1T04G
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB6P1T04G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6P-1T04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Round
-
Bezel Color:Black
-
Lens Shape:Round Flush
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:Green
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect/Solder
-
Family:LB
Product Guides
+
Frequently Asked Questions
Is LB6P-1T04G RoHS compliant?
Yes, LB6P-1T04G is RoHS compliant.
What is the lead time for LB6P-1T04G?
The standard lead time for LB6P-1T04G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$24.86
25
$18.63
50
$18.23
100
$15.66
250
$15.62
500
$15.58
1,000 +
$15.54
Click for Quote
Log in
to unlock special pricing