- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB6P-1T04A
IDEC Corporation
LB6P-1T04A
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB6P1T04A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB6P-1T04A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Bezel Color: | Black |
| Lens Shape: | Round Flush |
| Lens Color: | Amber |
| Light Source: | LED |
| Light Source Color: | Amber |
| Typical Operating Voltage: | 24,24 VAC|VDC |
| Terminal Type: | Quick Connect/Solder |
| Family: | LB |
Product Guides
+
Frequently Asked Questions
Is LB6P-1T04A RoHS compliant?
Yes, LB6P-1T04A is RoHS compliant.
What is the lead time for LB6P-1T04A?
The standard lead time for LB6P-1T04A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$24.83
25
$18.44
50
$18.04
100
$15.62
250
$15.40
500
$15.36
1,000 +
$15.32
Click for Quote
Log in
to unlock special pricing