Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LB6MP-1T04Y

The LB6MP-1T04Y is a 16mm round, flush-mount LED pilot light with yellow illumination, designed for 24V AC/DC operation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The LB6MP-1T04Y is a 16mm round, flush-mount LED pilot light with yellow illumination, designed for 24V AC/DC operation.
Search Keywords: LB6MP1T04Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LB6MP-1T04Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Flush
Lens Color: Yellow
Light Source: LED
Typical Operating Voltage: 24,24 VAC|VDC
Terminal Type: Quick Connect/Solder
Family: LB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB6MP-1T04Y RoHS compliant?
Yes, LB6MP-1T04Y is RoHS compliant.
What is the lead time for LB6MP-1T04Y?
The standard lead time for LB6MP-1T04Y is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
On Order:
50   can ship 12/25/26
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.63
5
$45.62
10
$35.56
25
$34.78
50
$33.68
100
$33.00
250 +
$32.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!