- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB6ML-M1T54A
LB6ML-M1T54A
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 125VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: LB6MLM1T54A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6ML-M1T54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250VAC 30 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Amber,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$48.97
5
$34.56
10
$29.38
25
$28.22
50
$27.33
100
$27.26
250 +
$27.19
Click for Quote
Log in
to unlock special pricing