- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB6MK-3T7G
LB6MK-3T7G
IDEC Corporation
Switch Key Lock N.O./N.C. 3PDT 45° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. 3PDT 45° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LB6MK3T7G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6MK-3T7G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Angle of Throw:45 °
-
Key Removable Positions:Center/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:3PDT
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Round
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$49.81
5
$44.45
10
$43.12
25
$41.87
50
$39.58
100
$38.52
250 +
$38.01
Click for Quote
Log in
to unlock special pricing