- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB6L-M1T64G
IDEC Corporation
LB6L-M1T64G
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6L-M1T64G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:22 x 22 x 36.9 mm