- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB6K-2ST2A
LB6K-2ST2A
IDEC Corporation
LB 16mm Key Selector DPDT A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LB 16mm Key Selector DPDT A
Search Keywords: LB6K2ST2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB6K-2ST2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213644
-
Angle of Throw:90 °
-
Key Removable Positions:113632,213632
-
Switch Configuration:N.O./N.C.13655
-
Pole Throw Configuration:DPDT13648
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Terminal Type:Quick Connect/Solder13657
-
Bezel Style:Round13621
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight13622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$57.07
5
$50.92
10
$49.40
25
$47.29
50
$45.34
100
$44.13
250 +
$43.55
Click for Quote
Log in
to unlock special pricing