- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB4B-M1T2LG
LB4B-M1T2LG
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount/Through Hole Quick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount/Through Hole Quick Connect/Solder
Search Keywords: LB4BM1T2LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB4B-M1T2LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Rectangular Button
-
Illumination:Green,LED/Lens
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:24mm x 18mm x 36.9mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$16.62
25
$15.06
50
$14.39
100
$13.77
250
$13.21
500
$12.85
1,000 +
$12.68
Click for Quote
Log in
to unlock special pricing