- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB3P-1T04Y
IDEC Corporation
LB3P-1T04Y
Switch Indicators 24VAC/24VDC 8mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB3P1T04Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB3P-1T04Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Rectangular
-
Bezel Color:N/A
-
Lens Shape:Rectangular Flush
-
Lens Color:Yellow
-
Light Source:Incandescent Lamp
-
Light Source Color:Yellow
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:25 mA
-
Terminal Type:Quick Connect/Solder
-
Family:LA3P-1C04-Y
Product Guides
+
Frequently Asked Questions
Is LB3P-1T04Y RoHS compliant?
Yes, LB3P-1T04Y is RoHS compliant.
What is the lead time for LB3P-1T04Y?
The standard lead time for LB3P-1T04Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.38
5
$23.74
10
$22.65
25
$21.97
50
$21.33
100
$20.16
250 +
$19.63
Click for Quote
Log in
to unlock special pricing