- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB3L-M1T24VY
IDEC Corporation
LB3L-M1T24VY
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 0.1A 250VAC 250VDC Momentary Contact PC Pins Panel Mount/Through Ho ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB3L-M1T24VY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount/Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.1A@125VAC 30 VDC |
| Actuator Style: | Flush Rectangular Button |
| Illumination: | Yellow,LED/Lens |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 26 x 24 x 49 mm |