- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB3L-A1T14VPW
LB3L-A1T14VPW
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. SPDT Flush Rectangular Button 0.1A 250VAC 250VDC Maintained Contact PC Pins Panel Mount/Through Hole
Search Keywords: LB3LA1T14VPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB3L-A1T14VPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125VAC 30 VDC
-
Actuator Style:Flush Rectangular Button
-
Illumination:White,LED/Lens
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:26 x 24 x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.03
5
$29.97
10
$28.58
25
$27.73
50
$26.54
100
$25.45
250 +
$24.77
Click for Quote
Log in
to unlock special pricing