- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB3K-21T5B
LB3K-21T5B
IDEC Corporation
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock SPDT 90° Flat Key 0.1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LB3K21T5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB3K-21T5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$37.26
5
$33.25
10
$33.16
25
$31.32
50
$29.60
100
$29.53
250 +
$28.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments