Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

LB2S-32T6

Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
Search Keywords: LB2S32T6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: LB2S-32T6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3 Position
Pole Throw Configuration: DPDT
Actuator Style: Knob
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 5@125VAC A
Terminal Type: Solder
Angle of Throw: 45 °
Number of Positions: 3
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LB2S-32T6 RoHS compliant?
Yes, LB2S-32T6 is RoHS compliant.
What is the lead time for LB2S-32T6?
The standard lead time for LB2S-32T6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$29.14
5
$27.26
10
$26.00
25
$25.22
50
$24.14
100
$23.15
250 +
$22.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!