- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LB2S-32T2V
LB2S-32T2V
IDEC Corporation
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LB2S32T2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2S-32T2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:0.1@125VAC A
-
Terminal Type:PC Pins
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$28.31
5
$26.48
10
$25.26
25
$24.51
50
$23.46
100
$22.49
250 +
$21.89
Click for Quote
Log in
to unlock special pricing