- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LB2S-2T2V
IDEC Corporation
LB2S-2T2V
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LB2S2T2V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB2S-2T2V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2 Position |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Knob |
| Illumination Color: | N/R |
| Illumination Type: | N/R |
| Typical Illumination Voltage: | N/R |
| Maximum Current Rating: | 0.1@125VAC A |
| Terminal Type: | PC Pins |
| Angle of Throw: | 90 ° |
| Number of Positions: | 2 |
| Switch Configuration: | N.O./N.C. |
Product Guides
+
Frequently Asked Questions
Is LB2S-2T2V RoHS compliant?
Yes, LB2S-2T2V is RoHS compliant.
What is the lead time for LB2S-2T2V?
The standard lead time for LB2S-2T2V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$29.14
5
$27.26
10
$26.00
25
$25.22
50
$24.14
100
$23.15
250 +
$22.53
Click for Quote
Log in
to unlock special pricing