- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB2P-1T04VG
IDEC Corporation
LB2P-1T04VG
Switch Indicators 24VAC/24VDC 8mA LED Square PC Pins PC Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Square PC Pins PC Mount with Threads
Search Keywords: LB2P1T04VG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2P-1T04VG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Green
-
Light Source:Incandescent Lamp
-
Light Source Color:Green
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:8 mA
-
Terminal Type:PC Pins
-
Family:LA2P-1C07V-G
Product Guides
+
Frequently Asked Questions
Is LB2P-1T04VG RoHS compliant?
Yes, LB2P-1T04VG is RoHS compliant.
What is the lead time for LB2P-1T04VG?
The standard lead time for LB2P-1T04VG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$16.66
25
$15.09
50
$14.42
100
$13.80
250
$13.23
500
$12.88
1,000 +
$12.71
Click for Quote
Log in
to unlock special pricing