- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB2P-1T04S
IDEC Corporation
LB2P-1T04S
Switch Indicators 24VAC/24VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB2P1T04S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB2P-1T04S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Square |
| Lens Shape: | Square Flush |
| Lens Color: | Blue |
| Light Source: | LED |
| Light Source Color: | Blue |
| Typical Operating Voltage: | 24,24 VAC|VDC |
| Typical Operating Current: | 25 mA |
| Terminal Type: | Quick Connect/Solder |
| Family: | LA2P-1C07-S |
Product Guides
+
Frequently Asked Questions
Is LB2P-1T04S RoHS compliant?
Yes, LB2P-1T04S is RoHS compliant.
What is the lead time for LB2P-1T04S?
The standard lead time for LB2P-1T04S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$25.38
5
$23.74
10
$22.65
25
$21.97
50
$21.33
100
$20.16
250 +
$19.63
Click for Quote
Log in
to unlock special pricing