- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB2P-1T03Y
LB2P-1T03Y
IDEC Corporation
Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 12VAC/12VDC 8mA LED Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB2P1T03Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2P-1T03Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:Yellow
-
Light Source:LED
-
Light Source Color:Yellow
-
Typical Operating Voltage:12,12 VAC|VDC
-
Typical Operating Current:8 mA
-
Terminal Type:Quick Connect/Solder
-
Family:LA2P-1C03-Y
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$24.64
5
$23.05
10
$21.98
25
$21.33
50
$20.71
100
$19.58
250 +
$19.05
Click for Quote
Log in
to unlock special pricing