- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB2P-1T01S
IDEC Corporation
LB2P-1T01S
Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB2P-1T01S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Square |
| Lens Shape: | Square Flush |
| Lens Color: | Blue |
| Light Source: | Incandescent Lamp |
| Light Source Color: | Blue |
| Typical Operating Voltage: | 6,6 VAC|VDC |
| Typical Operating Current: | 100 mA |
| Terminal Type: | Quick Connect/Solder |
| Family: | LA2P-1C05-S |