- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB2L-M1T64Y
IDEC Corporation
LB2L-M1T64Y
Switch Push Button N.O./N.C. DPDT Flush Square Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2L-M1T64Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Square Button
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:22 x 22 x 36.9 mm