Available Replacements
Older Equivalent
LA2L-M1C65-A
LA2L-M1C65-A

IDEC Corporation

In Stock: 8

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

LB2L-M1T61A

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: LB2LM1T61A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LB2L-M1T61A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@125 VAC
  • Actuator Style:
    Square Button
  • Illumination:
    Amber,Incandescent Lamp/Lens
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$23.33
5
$21.82
10
$20.82
25
$20.19
50
$19.61
100
$18.53
250 +
$18.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!