- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB2L-M1T51A
IDEC Corporation
LB2L-M1T51A
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
Search Keywords: LB2LM1T51A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB2L-M1T51A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 5A@125 VAC |
| Actuator Style: | Square Button |
| Illumination: | Amber,LED/Lens |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 54 mm |
Product Guides
+
Frequently Asked Questions
Is LB2L-M1T51A RoHS compliant?
Yes, LB2L-M1T51A is RoHS compliant.
What is the lead time for LB2L-M1T51A?
The standard lead time for LB2L-M1T51A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$19.82
10
$18.91
25
$18.34
50
$17.81
100
$16.84
250
$16.39
500 +
$16.17
Click for Quote
Log in
to unlock special pricing