- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LB2L-A1T51PW
IDEC Corporation
LB2L-A1T51PW
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: LB2LA1T51PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2L-A1T51PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Square Button
-
Illumination:White,LED/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:54 mm
Product Guides
+
Frequently Asked Questions
Is LB2L-A1T51PW RoHS compliant?
Yes, LB2L-A1T51PW is RoHS compliant.
What is the lead time for LB2L-A1T51PW?
The standard lead time for LB2L-A1T51PW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$32.98
5
$30.85
10
$29.43
25
$28.55
50
$27.33
100
$26.21
250 +
$25.51
Click for Quote
Log in
to unlock special pricing