- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB2K-2T5B
IDEC Corporation
LB2K-2T5B
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LB2K2T5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB2K-2T5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Square
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LB2K-2T5B RoHS compliant?
Yes, LB2K-2T5B is RoHS compliant.
What is the lead time for LB2K-2T5B?
The standard lead time for LB2K-2T5B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$38.38
5
$34.25
10
$34.16
25
$32.26
50
$30.49
100
$30.42
250 +
$29.29
Click for Quote
Log in
to unlock special pricing