- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LB2K-21T6B
IDEC Corporation
LB2K-21T6B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: LB2K21T6B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | LB2K-21T6B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | Right |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Terminal Type: | Solder |
| Bezel Style: | Square |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is LB2K-21T6B RoHS compliant?
Yes, LB2K-21T6B is RoHS compliant.
What is the lead time for LB2K-21T6B?
The standard lead time for LB2K-21T6B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$34.62
50
$32.73
100
$32.64
250 +
$31.43
Click for Quote
Log in
to unlock special pricing