- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LB1S-3T7
LB1S-3T7
IDEC Corporation
Round Selector Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Selector Switch
Search Keywords: LB1S3T7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1S-3T7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position13955
-
Pole Throw Configuration:3PDT13947
-
Actuator Style:Knob13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Quick Connect/Solder13954
-
Angle of Throw:45 °
-
Number of Positions:313944
-
Switch Configuration:N.O./N.C.13952
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$31.02
5
$29.02
10
$27.68
25
$26.85
50
$25.70
100
$24.64
250 +
$23.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments