- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LB1S-3T2V
IDEC Corporation
LB1S-3T2V
Switch Selector N.O./N.C. DPDT 45° Knob 5A Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1S-3T2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:N/A
-
Illumination Type:N/A
-
Typical Illumination Voltage:N/A
-
Maximum Current Rating:5 A
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O./N.C.