- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- LB1S-2T6
IDEC Corporation
LB1S-2T6
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: LB1S2T6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1S-2T6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:5@125VAC A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is LB1S-2T6 RoHS compliant?
Yes, LB1S-2T6 is RoHS compliant.
What is the lead time for LB1S-2T6?
The standard lead time for LB1S-2T6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$30.45
5
$29.26
10
$28.92
25
$27.64
50
$27.57
100
$27.09
250 +
$26.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT