- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- LB1P-1T04A
IDEC Corporation
LB1P-1T04A
Switch Indicators 24VAC/24VDC 8mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC 8mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB1P1T04A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:LB1P-1T04A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Amber
-
Light Source:LED
-
Light Source Color:Amber
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:8 mA
-
Terminal Type:Quick Connect/Solder
-
Family:LA1P-1C04-A
Product Guides
+
Frequently Asked Questions
Is LB1P-1T04A RoHS compliant?
Yes, LB1P-1T04A is RoHS compliant.
What is the lead time for LB1P-1T04A?
The standard lead time for LB1P-1T04A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.83
50
$13.45
100
$13.07
250
$12.57
500
$12.19
1,000 +
$11.81
Click for Quote
Log in
to unlock special pricing